1404094 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 3 m, PP-EPDM, gray, 4 A, 1404094

Order No.: 61P7055
EAN: 4046356676489
MPN:
1404094
SAC-5P-3,0-600/M12FR-3L FB
1404094 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1404094, Phoenix Contact

Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Free cable end, on socket angled, M12, A-coded, with 3 LEDs, Cable length: 3 m, Hygienic design, with plastic knurling

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Easy cleaning due to special hygienic design
  • Contamination can be detected quickly – thanks to the light color
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 3 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes