1404071 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 0.3 m, PP-EPDM, gray, 4 A, 1404071

Order No.: 61P7452
EAN: 4046356678087
MPN:
1404071
SAC-5P-MS/0,3-600/M12FR-3L HD
Series: SAC-5P
1404071 Phoenix Contact Sensor-Actuator Cables Image 1
1404071 Phoenix Contact Sensor-Actuator Cables Image 2
1404071 Phoenix Contact Sensor-Actuator Cables Image 3
1404071 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.0423 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
43.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.0423 €

Sensor/actuator cable, 1404071, Phoenix Contact

Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 0.3 m, Hygienic design, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 0.3 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes