1404067 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 0.3 m, PP-EPDM, gray, 4 A, 1404067

Order No.: 61P7183
EAN: 4046356678049
MPN:
1404067
SAC-5P-M12MS/0,3-600/M12FR HD
1404067 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1404067, Phoenix Contact

Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Plug straight M12, Acoded, on socket angled, M12, A-coded, Cable length: 0.3 m, Hygienic design, with high-grade steel knurl

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 0.3 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes