1404002 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1.5 m, PP-EPDM, gray, 4 A, 1404002

Order No.: 61P6563
EAN: 4046356677486
MPN:
1404002
SAC-4P-M12MS/1,5-600 FB
Series: SAC-4P
1404002 Phoenix Contact Sensor-Actuator Cables Image 1
1404002 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6354 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.6354 €

Sensor/actuator cable, 1404002, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM, Gray RAL 7035, Plug straight M12, Coding: A, on free cable end, Cable length: 1.5 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 1.5 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes