1403976 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 0.3 m, PP-EPDM, gray, 4 A, 1403976

Order No.: 61P6768
EAN: 4046356677325
MPN:
1403976
SAC-4P-MS/0,3-600/M12FR-3L HD
1403976 Phoenix Contact Sensor-Actuator Cables Image 1
1403976 Phoenix Contact Sensor-Actuator Cables Image 2
1403976 Phoenix Contact Sensor-Actuator Cables Image 3
1403976 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

Sensor/actuator cable, 1403976, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM, Gray RAL 7035, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 0.3 m, Hygienic design, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 0.3 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes