1403973 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 0.6 m, PP-EPDM, gray, 4 A, 1403973

Order No.: 61P6554
EAN: 4046356677295
MPN:
1403973
SAC-4P-M12MS/0,6-600/M12FR HD
1403973 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1403973, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM halogen-free, Gray RAL 7035, Male straight M12, A-coded, to female angled M12, A-coded, Cable length: 0.6 m, Hygienic design, with stainless steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Easy cleaning due to special hygienic design
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 0.6 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes