1403969 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.6 m, PP-EPDM, gray, 4 A, 1403969

Order No.: 61P6556
EAN: 4046356677257
MPN:
1403969
SAC-4P-M12MS/0,6-600/M12FS HD
Series: SAC-4P
1403969 Phoenix Contact Sensor-Actuator Cables Image 1
1403969 Phoenix Contact Sensor-Actuator Cables Image 2
1403969 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.1883 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.1883 €

Sensor/actuator cable, 1403969, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM, Gray RAL 7035, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.6 m, Hygienic design, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 0.6 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15