1403955 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, PP-EPDM, gray, 4 A, 1403955

Order No.: 61P6427
EAN: 4046356677110
MPN:
1403955
SAC-4P-M12MR/10,0-600 HD
Series: SAC-4P
1403955 Phoenix Contact Sensor-Actuator Cables Image 1
1403955 Phoenix Contact Sensor-Actuator Cables Image 2
1403955 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.6734 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
42.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.6734 €

Sensor/actuator cable, 1403955, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM, Gray RAL 7035, Plug angled M12, Coding: A, on free cable end, Cable length: 10 m, Hygienic design, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes