1403952 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 1.5 m, PP-EPDM, gray, 4 A, 1403952

Order No.: 61P6411
EAN: 4046356677080
MPN:
1403952
SAC-4P-M12MR/1,5-600 HD
1403952 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1403952, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM halogen-free, Gray RAL 7035, Angled M12 plug, A-coded, on free cable end, Cable length: 1.5 m, Hygienic design, with stainless steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Easy cleaning due to special hygienic design
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 1.5 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes