1403628 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 2 pole, 2 m, PUR, purple, 4 A, 1403628

Order No.: 61P5029
EAN: 4046356663496
MPN:
1403628
SAC-2P-FRB/ 2,0-910 SCO
Series: SAC-2P
1403628 Phoenix Contact Sensor-Actuator Cables Image 1
1403628 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.2803 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
43.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.2803 €

Bus system cable, 1403628, Phoenix Contact

Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Free cable end, on socket angled, M12 SPEEDCON, Coding: B, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 2 pole
Cable length 2 m
Colour purple
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes