1402984 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 5 m, PUR, black, 6 A, 1402984

Order No.: 61P5259
EAN: 4046356638166
MPN:
1402984
SAC-3P- 5,0-PUR/A
Series: SAC-3P
1402984 Phoenix Contact Sensor-Actuator Cables Image 1
1402984 Phoenix Contact Sensor-Actuator Cables Image 2
1402984 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.1673 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
28.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.1673 €

Sensor/actuator cable, 1402984, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector A, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Our standard: robust halogen-free PUR cable
Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape A
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 230 V
Rated current 6 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes