1401465 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape C to open end, 3 pole, 10 m, PUR, black, 1 A, 1401465
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.1981 € *
Standard delivery time from the manufacturer is: On Request
Sensor/actuator cable, 1401465, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector C (8 mm), with 1 LED, Connected with freewheeling diode, Cable length: 10 m, with holding current limiting device for energy reduction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape C | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |