1401448 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape C to open end, 3 pole, 5 m, PUR, black, 1 A, 1401448

Order No.: 61P5274
EAN: 4046356924658
MPN:
1401448
SAC-3P- 5,0-PUR/C-1L-R-ES
1401448 Phoenix Contact Sensor-Actuator Cables Image 1
1401448 Phoenix Contact Sensor-Actuator Cables Image 2
1401448 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Sensor/actuator cable, 1401448, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector C (8 mm), with 1 LED, Connected with freewheeling diode, Cable length: 5 m, with holding current limiting device for energy reduction

Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape C
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes