1401359 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape B to open end, 3 pole, 10 m, PUR, black, 1 A, 1401359

Order No.: 61P5356
EAN: 4046356924627
MPN:
1401359
SAC-3P-10,0-PUR/BI-1L-R-ES
Series: SAC-3P
1401359 Phoenix Contact Sensor-Actuator Cables Image 1
1401359 Phoenix Contact Sensor-Actuator Cables Image 2
1401359 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.1981 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.1981 €

Sensor/actuator cable, 1401359, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector BI (11 mm), with 1 LED, Connected with freewheeling diode, Cable length: 10 m, with holding current limiting device for energy reduction

Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape B
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 24 V
Rated current 1 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes