1400648 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 5 m, PUR, black, 4 A, 1400648

Order No.: 61P5427
EAN: 4046356510271
MPN:
1400648
SAC-3P-5,0-PUR/A-1L-V 230V
Series: SAC-3P
1400648 Phoenix Contact Sensor-Actuator Cables Image 1
1400648 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.0701 € *
Available in 5 Days: 55 pcs. - if ordered today
Total Price:
33.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.0701 €

Sensor/actuator cable, 1400648, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector A, with 1 LED, Connected with varistor, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Our standard: robust halogen-free PUR cable
Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape A
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 230 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes