1400589 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 1.5 m, PUR, black, 2 A, 1400589

Order No.: 61P5323
EAN: 4046356510295
MPN:
1400589
SAC-3P-1,5-PUR/A-1L-R
Series: SAC-3P
1400589 Phoenix Contact Sensor-Actuator Cables Image 1
1400589 Phoenix Contact Sensor-Actuator Cables Image 2
1400589 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9678 € *
Available in 5 Days: 781 pcs. - if ordered today
Total Price:
20.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.9678 €

Sensor/actuator cable, 1400589, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector A, with 1 LED, Connected with freewheeling diode, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Our standard: robust halogen-free PUR cable
Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape A
Connection (2) open end
Pin number 3 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 2 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead