1396523 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.3 m, PUR, 1396523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2998 € *
Available in 5 Days: 22 pcs. - if ordered today
Sensor/actuator cable, 1396523, Phoenix Contact
Sensor/actuator cable, 5-position, Plug straight M12 Push Pull, on Socket straight M12, cable length: 0.3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 0.3 m | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |