1393005 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 3 m, PUR, black gray, 4 A, 1393005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.422 € *
Available in 5 Days: 54 pcs. - if ordered today
Sensor/actuator cable, 1393005, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12 Push Pull, coding: A, cable length: 3 m.
Features
- Easy and safe: 100 % electrically tested plug-in components
- Save time, thanks to installation with push-pull fast locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | black gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |