1349878 | Phoenix Contact
Sensor actuator cable, cable plug, straight to open end, 3 pole, PPE, black, 32 A, 1349878
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7528 € *
Standard delivery time from the manufacturer is: On Request
Device connector assembled, 1349878, Phoenix Contact
Device connector rear mounting, Range of articles: PRC 35, housing material: PPE, color: black, number of positions: 3, max. conductor cross section: 4 mm², rated voltage: 690 V AC, rated current: 32 A, Connection method: Crimp connection, Contact connection type: Pin.
Features
- Up to 75% smaller in size than industrial connectors with the same rating
- Locking mechanism can be unlocked manually or using a tool
- Suitable for applications in atmospheres containing salt and in direct sunlight
- Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Colour | black | |
| Material | PPE | |
| Degree of protection (IP) | IP65/IP66/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 690 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |