1329939 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straightto open end, 0.5m, 5 poles

Order No.: 61P0350
EAN: 4063151626525
MPN:
1329939
SACC-E-M12FSK-4PE-M16XL/0,5-US
Series: SACC
1329939 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.8277 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.83 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8277 €
5 pcs.
41.9237 €
10 pcs.
40.1744 €
25 pcs.
38.5679 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1329939, Phoenix Contact

Device connector front mounting, Power, 5-position, Flush-type female connector, straight, M12-Standard, K-coding, on free cable end, Individual wires, cable length: 0.5 m, 2.50 mm², PEX litz wire.

Features

  • For compact devices: transmit high power in a confined space
  • Easy-to-install, optimized XL housing contour with wrench size 19
  • Mechanical tightening limitation for long-term-stable gasket
  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12 panel socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 0.5 m
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 630 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes