1329931 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight toopen end, 0.5m, 5 poles
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1387 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
40.14 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1387 €
5 pcs.
38.3894 €
10 pcs.
36.7948 €
25 pcs.
35.3192 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1329931, Phoenix Contact
Device connector front mounting, Power, 5-position, Flush-type male connector, straight, M12-Standard, L-coding, on free cable end, Individual wires, cable length: 0.5 m, 2.50 mm², PEX litz wire.
Features
- For compact devices: transmit high power in a confined space
- Easy-to-install, optimized XL housing contour with wrench size 19
- Mechanical tightening limitation for long-term-stable gasket
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 panel plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 0.5 m | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |