1329928 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straightto open end, 1m, 4 poles

Order No.: 61P0354
EAN: 4063151625368
MPN:
1329928
SACC-E-M12FSL-4CON-M16XL/1,0-US
Series: SACC
1329928 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.0173 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
46.02 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0173 €
5 pcs.
44.0181 €
10 pcs.
42.1736 €
25 pcs.
40.4957 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1329928, Phoenix Contact

Device connector front mounting, Power, 4-position, Flush-type female connector, straight, M12-Standard, L-coding, on free cable end, Individual wires, cable length: 1 m, 2.50 mm², PEX litz wire.

Features

  • For compact devices: transmit high power in a confined space
  • Easy-to-install, optimized XL housing contour with wrench size 19
  • Mechanical tightening limitation for long-term-stable gasket
  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12 panel socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Degree of protection (IP) IP65/IP67
LED display No
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes