1329917 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straightto open end, 0.5m, 4 poles

Order No.: 61P0362
EAN: 4063151624590
MPN:
1329917
SACC-E-M12FSS-3PE-M16XL/0,5-US
Series: SACC
1329917 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2966 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
32.30 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2966 €
10 pcs.
30.8329 €
25 pcs.
29.4882 €
50 pcs.
27.8698 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1329917, Phoenix Contact

Device connector front mounting, Power, 4-position, Flush-type female connector, straight, M12-Standard, S-coding, on free cable end, Individual wires, cable length: 0.5 m, 2.50 mm², PEX litz wire.

Features

  • For compact devices: transmit high power in a confined space
  • Easy-to-install, optimized XL housing contour with wrench size 19
  • Mechanical tightening limitation for long-term-stable gasket
  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12 panel socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 0.5 m
Degree of protection (IP) IP65/IP67
LED display No
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes