1329913 | Phoenix Contact
Sensor actuator cable, M12 panel socket, straight to open end, 3 pole, 2 m, 16 A, 1329913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6774 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
32.68 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6774 €
10 pcs.
31.1899 €
25 pcs.
29.8333 €
50 pcs.
28.2030 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1329913, Phoenix Contact
Device connector front mounting, Power, 3-position, Flush-type female connector, straight, M12-Standard, S-coding, on free cable end, Individual wires, cable length: 2 m, 2.50 mm², PEX litz wire.
Features
- Easy-to-install, optimized XL housing contour with wrench size 19
- Mechanical tightening limitation for long-term-stable gasket
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 panel socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |