1329911 | Phoenix Contact

Sensor actuator cable, M12 panel socket, straight to open end, 3 pole, 1 m, 16 A, 1329911

Order No.: 61P0360
EAN: 4063151625092
MPN:
1329911
SACC-E-M12FSS-2PE-M16XL/1,0-US
Series: SACC
1329911 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4644 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
29.46 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4644 €
10 pcs.
28.1316 €
25 pcs.
26.9059 €
50 pcs.
25.4303 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1329911, Phoenix Contact

Device connector front mounting, Power, 3-position, Flush-type female connector, straight, M12-Standard, S-coding, on free cable end, Individual wires, cable length: 1 m, 2.50 mm², PEX litz wire.

Features

  • Easy-to-install, optimized XL housing contour with wrench size 19
  • Mechanical tightening limitation for long-term-stable gasket
  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12 panel socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 1 m
Degree of protection (IP) IP65/IP67
LED display No
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes