1239893 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 0.5 m, PUR, purple, 4 A, 1239893

Order No.: 61P0332
EAN: 4063151394530
MPN:
1239893
SACCEC-M12FS-5CON-M16/ 0,5-920X
Series: SACC
1239893 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.8523 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
41.85 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8523 €
5 pcs.
40.0316 €
10 pcs.
38.3656 €
25 pcs.
36.8305 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1239893, Phoenix Contact

Device connector front mounting, CANopen®, DeviceNet™, 5-position, Socket, straight, M12, A-coding, on free cable end, Cable connection, cable length: 0.5 m.

Features

  • Preassembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 0.5 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes