1239892 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, purple, 4 A, 1239892

Order No.: 61P0340
EAN: 4063151393984
MPN:
1239892
SACCEC-M12MS-5CON-M16/ 5,0-920X
Series: SACC
1239892 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.0129 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
57.01 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0129 €
5 pcs.
55.4064 €
10 pcs.
54.6448 €
25 pcs.
53.1692 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1239892, Phoenix Contact

Device connector front mounting, CANopen®, DeviceNet™, 5-position, Pin, straight, M12, A-coding, on free cable end, Bus line, cable length: 5 m.

Features

  • Preassembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes