1239886 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 2 pole, 0.5 m, PUR, purple, 4 A, 1239886

Order No.: 61P0338
EAN: 4063151393960
MPN:
1239886
SACCEC-M12FSB-2CON-M16/0,5-910X
Series: SACC
1239886 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.8523 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.85 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8523 €
5 pcs.
40.0316 €
10 pcs.
38.3656 €
25 pcs.
36.8305 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1239886, Phoenix Contact

Device connector front mounting, 2-position, Socket, straight, M12, B-coding, on free cable end, Cable connection, cable length: 0.5 m.

Features

  • Preassembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 2 pole
Cable length 0.5 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes