1239858 | Phoenix Contact

Sensor actuator cable, M12 panel socket, straight to open end, 8 pole, 0.5 m, 2 A, 1239858

Order No.: 61P0349
EAN: 4063151395452
MPN:
1239858
SACC-E-M12FS-8CON-M16/0,5 VAX
Series: SACC
1239858 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.0217 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
35.02 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0217 €
10 pcs.
33.4271 €
25 pcs.
31.9753 €
50 pcs.
30.2260 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1239858, Phoenix Contact

Device connector front mounting, Universal, 8-position, Socket, straight, M12-Standard, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.25 mm², TPE litz wire, potted.

Features

  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12 panel socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 0.5 m
Degree of protection (IP) IP65/IP67/IP69/IP69K
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes