1239770 | Phoenix Contact
Sensor actuator cable, M16 panel socket, straight to open end, 17 pole, 2 m, PVC, black, 1.5 A, 1239770
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.8788 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
64.88 € *
Price list
Quantity
Price per unit*
1 pcs.
64.8788 €
2 pcs.
63.0581 €
5 pcs.
62.1775 €
10 pcs.
60.4996 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1239770, Phoenix Contact
Device connector rear mounting, Universal, 17-position, PVC/PVC, black RAL 9005, shielded, Socket, straight, M12-SPEEDCON, A-coding, on free cable end, Cable connection, cable length: 2 m, 0.14 mm², PVC black.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16 panel socket, straight | |
| Connection (2) | open end | |
| Pin number | 17 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |