1239766 | Phoenix Contact

Sensor actuator cable, M16 panel socket, straight to open end, 12 pole, 2 m, PVC, black, 1.5 A, 1239766

Order No.: 61P0404
EAN: 4063151395513
MPN:
1239766
SACCBP-FS-12CON-M16/2,0-PVCSCOX
Series: SACCBP
1239766 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.5496 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
54.55 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5496 €
5 pcs.
53.0145 €
10 pcs.
52.2767 €
25 pcs.
50.8606 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239766, Phoenix Contact

Device connector rear mounting, Universal, 12-position, PVC/PVC, black RAL 9005, shielded, Socket, straight, M12-SPEEDCON, A-coding, on free cable end, Cable connection, cable length: 2 m, 0.14 mm², PVC black.

Features

  • Preassembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M16 panel socket, straight
Connection (2) open end
Pin number 12 pole
Cable length 2 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes