1239723 | Phoenix Contact

Sensor actuator cable, M12 panel plug, straight to open end, 12 pole, 0.5 m, 1.5 A, 1239723

Order No.: 61P0397
EAN: 4063151395919
MPN:
1239723
SACC-SQ-M12MS-12CON-25F/0,5X
Series: SACC
1239723 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6187 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
30.62 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6187 €
10 pcs.
29.2264 €
25 pcs.
27.9531 €
50 pcs.
26.4299 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1239723, Phoenix Contact

Device connector front mounting, 12-position, Pin, straight, M12-SPEEDCON, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire, potted.

Features

  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
  • SPEEDCON fast locking system reduces cabling times
Technical specifications
Filter Property Value
Connection (1) M12 panel plug, straight
Connection (2) open end
Pin number 12 pole
Cable length 0.5 m
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes