1239685 | Phoenix Contact

Sensor actuator cable, PG9 panel plug, straight to open end, 4 pole, 1 m, PVC, green, 4 A, 1239685

Order No.: 61P0444
EAN: 4063151392345
MPN:
1239685
SACCBP-MSD-4CON-PG9/1,0-933SCOX
Series: SACCBP
1239685 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.9471 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
42.95 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9471 €
5 pcs.
41.0788 €
10 pcs.
39.3652 €
25 pcs.
37.7944 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239685, Phoenix Contact

Device connector rear mounting, PROFINET CAT5 (IEC 11801:2002) (100 Mbps), EtherCAT® CAT5 (100 Mbps), 4-position, Pin, straight, M12-SPEEDCON, D-coding, on free cable end, Cable connection, cable length: 1 m.

Features

  • Preassembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) PG9 panel plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour green
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes