1239673 | Phoenix Contact

Sensor actuator cable, PG9 panel socket, straight to open end, 4 pole, 0.5 m, PUR, blue, 1.5 A, 1239673

Order No.: 61P0415
EAN: 4063151392970
MPN:
1239673
SACCBP-FSD-4CON-PG9/0,5-931SCOX
Series: SACCBP
1239673 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.0784 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
42.08 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0784 €
5 pcs.
40.2577 €
10 pcs.
38.5798 €
25 pcs.
37.0328 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239673, Phoenix Contact

Device connector rear mounting, Ethernet CAT5 (100 Mbps), 4-position, Socket, straight, M12-SPEEDCON, D-coding, on free cable end, Cable connection, cable length: 0.5 m.

Technical specifications
Filter Property Value
Connection (1) PG9 panel socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 0.5 m
Colour blue
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes