1239445 | Phoenix Contact
Sensor actuator cable, M12 panel plug, straight to open end, 4 pole, 0.5 m, 12 A, 1239445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5997 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.60 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5997 €
10 pcs.
17.4454 €
25 pcs.
16.4101 €
50 pcs.
15.7199 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1239445, Phoenix Contact
Device connector front mounting, Power, 4-position, Pin, straight, M12-Standard, S-coding, on free cable end, Individual wires, cable length: 0.5 m, 1.31 mm², UL/cUL stranded hook-up wire, potted.
Features
- For compact devices: transmit high power in a confined space
- Easy-to-install, optimized XL housing contour with wrench size 19
- Mechanical tightening limitation for long-term-stable gasket
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 panel plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 630 V | |
| Rated current | 12 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |