1239247 | Phoenix Contact

Sensor actuator cable, M16 panel socket, straight to open end, 5 pole, 1 m, PUR, black/gray, 4 A, 1239247

Order No.: 61P0408
EAN: 4063151390099
MPN:
1239247
SACCBP-FS-5CON-M16/1,0-PUR SCOX
Series: SACCBP
1239247 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.6615 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
42.66 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6615 €
5 pcs.
40.8051 €
10 pcs.
39.1034 €
25 pcs.
37.5445 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239247, Phoenix Contact

Device connector rear mounting, Universal, 5-position, Socket, straight, M12-SPEEDCON, A-coding, on free cable end, Cable connection, cable length: 1 m.

Features

  • Preassembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M16 panel socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 1 m
Colour black/gray
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes