1239245 | Phoenix Contact

Sensor actuator cable, M16 panel socket, straight to open end, 4 pole, 1 m, PUR, black/gray, 4 A, 1239245

Order No.: 61P0406
EAN: 4063151389093
MPN:
1239245
SACCBP-FS-4CON-M16/1,0-PUR SCOX
Series: SACCBP
1239245 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.3164 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
42.32 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3164 €
5 pcs.
40.4719 €
10 pcs.
38.7940 €
25 pcs.
37.2351 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239245, Phoenix Contact

Device connector rear mounting, Universal, 4-position, Socket, straight, M12-SPEEDCON, A-coding, on free cable end, Cable connection, cable length: 1 m.

Features

  • Preassembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M16 panel socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour black/gray
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes