1238881 | Phoenix Contact

Sensor actuator cable, M12 panel plug, straight to open end, 12 pole, 0.5 m, 1.5 A, 1238881

Order No.: 61P0366
EAN: 4063151388928
MPN:
1238881
SACC-E-M12MS-12P-M16XL/0,5X
Series: SACC
1238881 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4890 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
27.49 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4890 €
10 pcs.
26.2395 €
25 pcs.
25.0971 €
50 pcs.
23.7167 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1238881, Phoenix Contact

Device connector front mounting, Universal, 12-position, Pin, straight, M12-Standard, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire, potted.

Features

  • Easy-to-install, optimized XL housing contour with wrench size 19
  • Mechanical tightening limitation for long-term-stable gasket
  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12 panel plug, straight
Connection (2) open end
Pin number 12 pole
Cable length 0.5 m
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes