1238772 | Phoenix Contact
Sensor actuator cable, M12 panel plug, straight to open end, 8 pole, 0.5 m, 2 A, 1238772
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2030 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
28.20 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2030 €
10 pcs.
26.9178 €
25 pcs.
25.7516 €
50 pcs.
24.3355 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1238772, Phoenix Contact
Device connector front mounting, Universal, 8-position, Pin, straight, M12, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.25 mm², TPE litz wire, potted.
Features
- Preassembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 panel plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 0.5 m | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |