1238717 | Phoenix Contact

Sensor actuator cable, M12 panel socket, straight to open end, 17 pole, 0.5 m, 1.5 A, 1238717

Order No.: 61P0346
EAN: 4063151387624
MPN:
1238717
SACC-E-M12FS-17CON-M16/0,5 VAX
Series: SACC
1238717 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.5496 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.55 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5496 €
5 pcs.
53.0145 €
10 pcs.
52.2767 €
25 pcs.
50.8606 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1238717, Phoenix Contact

Device connector front mounting, Universal, 17-position, Socket, straight, M12-Standard, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire, potted.

Features

  • Preassembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12 panel socket, straight
Connection (2) open end
Pin number 17 pole
Cable length 0.5 m
Degree of protection (IP) IP65/IP67/IP69/IP69K
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes