1238715 | Phoenix Contact
Sensor actuator cable, M12 panel socket, straight to open end, 12 pole, 0.5 m, 1.5 A, 1238715
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2779 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.28 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2779 €
5 pcs.
47.1359 €
10 pcs.
45.1724 €
25 pcs.
43.3636 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1238715, Phoenix Contact
Device connector front mounting, Universal, 12-position, Socket, straight, M12-Standard, A-coding, on free cable end, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire, potted.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 panel socket, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 0.5 m | |
| Degree of protection (IP) | IP65/IP67/IP69/IP69K | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |