1224385 | Phoenix Contact
Sensor actuator cable, M16 panel socket, straight to open end, 5 pole, 2 m, PUR, black/gray, 4 A, 1224385
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.7448 € *
Available in 5 Days: 103 pcs. - if ordered today
Total Price:
42.74 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7448 €
5 pcs.
40.8884 €
10 pcs.
39.1867 €
25 pcs.
37.6159 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1224385, Phoenix Contact
Device connector rear mounting, 5-position, Socket, straight, M12-Push-pull external locking, A-coding, on free cable end, Cable connection, cable length: 2 m.
Features
- Preassembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Established M12 standard for secure transmission of signals, data, and power
- Manufacturer-independent M12 push-pull locking system for maximum availability
- Reliable shield connection even under extreme mechanical strain
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M16 panel socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | black/gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |