1217316 | Phoenix Contact
Sensor actuator cable, M8-SPE cable plug, straight to M8-SPE cable plug, straight, 2 pole, 2 m, PUR, green, 1217316
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5671 € *
Standard delivery time from the manufacturer is: 5 Weeks
Network cable, 1217316, Phoenix Contact
Network cable, Single pair ethernet CAT B (1 Gbps), 2-position halogen-free, Shielded, Plug straight M8-SPE / IP67, on Plug straight M8-SPE / IP67, Cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-SPE cable plug, straight | |
| Connection (2) | M8-SPE cable plug, straight | |
| Pin number | 2 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 72 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |