1090408 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 5 m, PUR, orange, 4 A, 1090408

Order No.: 65P0688
EAN: 4055626901497
MPN:
1090408
SAC-4P-M12MS/ 5,0-810/FR-3LR
1090408 Phoenix Contact Sensor-Actuator Cables Image 1
1090408 Phoenix Contact Sensor-Actuator Cables Image 2
1090408 Phoenix Contact Sensor-Actuator Cables Image 3
1090408 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

Sensor/actuator cable, 1090408, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Welding sputter-resistant, Highly flexible, Orange RAL 2003, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 5 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable solution for the body shop as cable is resistant to welding sparks
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 5 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes