1090390 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5 m, PUR, yellow, 4 A, 1090390

Order No.: 65P0792
EAN: 4055626901473
MPN:
1090390
SAC-5P-M12MS/ 5,0-817/M12FS YE
1090390 Phoenix Contact Sensor-Actuator Cables Image 1
1090390 Phoenix Contact Sensor-Actuator Cables Image 2
1090390 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Sensor/actuator cable, 1090390, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Welding sputter-resistant, Yellow, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 5 m
Colour yellow
Material PUR
Degree of protection (IP) IP65/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes