1085909 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 25 m, PUR/PVC, gray, 4 A, 1085909

Order No.: 65P1824
EAN: 4055626875873
MPN:
1085909
SAC-3P-25,0-100/M 8FR
1085909 Phoenix Contact Sensor-Actuator Cables Image 1
1085909 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Sensor/actuator cable, 1085909, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Gray RAL 7001, Free cable end, on socket angled, M8, Cable length: 25 m

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 25 m
Colour gray
Material PUR/PVC
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes