1081178 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 6 pole, 4 m, TPE, black, 2 A, 1081178
Order No.: 61P7584
EAN: 4055626809113
MPN:
1081178
SAC-6P-M12MS/ 4,0-970/M12FS
Bus system cable, 1081178, Phoenix Contact
Bus system cable, VARAN, 6-position, SANTOPRENE halogen-free/TPE halogen-free, Black RAL 9005, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 4 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 6 pole | |
| Cable length | 4 m | |
| Colour | black | |
| Material | TPE | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |