1077308 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 0.3 m, PUR, black, 4 A, 1077308

Order No.: 61P5762
EAN: 4055626790305
MPN:
1077308
SAC-3P-M12Y/2X0,3-PUR/M12FR
1077308 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1077308, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, black-grey RAL 7021, plug straight M12, A-coded, to socket angled M12, A-coded and socket angled M12, A-coded, cable length: 0.3 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 3 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes