1073849 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1.5 m, PUR, blue, 4 A, 1073849
Order No.: 61P4589
EAN: 4055626770802
MPN:
1073849
NBC-M12MSD/1,5-93E SEP
Bus system cable, 1073849, Phoenix Contact
Bus system cable, Ethernet CAT5 (100 Mbps), 4-position halogen-free, Shielded, Plug straight M12 / IP67, Coding: D, on Free cable end, Cable length: 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | blue | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |