1073647 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1.5 m, PUR, gray, 4 A, 1073647

Order No.: 61P6841
EAN: 4055626771373
MPN:
1073647
SAC-5P- 1,5-923/FS CAN
1073647 Phoenix Contact Sensor-Actuator Cables Image 1
1073647 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Bus system cable, 1073647, Phoenix Contact

Bus system cable, CANopen, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 1.5 m, Connector unshielded

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 1.5 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes